RMC-18202JB vs CR-06JL7 feature comparison

RMC-18202JB Cinetech Industrial Co Ltd

Buy Now Datasheet

CR-06JL7

Part not found

Search for CR-06JL7
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare RMC-18202JB with alternatives