RMC-102001FB vs AF0805FR-102KL feature comparison

RMC-102001FB Cinetech Industrial Co Ltd

Buy Now Datasheet

AF0805FR-102KL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
CINETECH IND CO LTD YAGEO CORP
unknown compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, PAPER, 10 INCH
0.125 W 0.125 W
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
RMC
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
150 V 150 V
1 1
Yes
CHIP, HALOGEN FREE AND ROHS COMPLIANT
8533.21.00.30
ANTI-SULFUR, LASER TRIMMABLE
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare RMC-102001FB with alternatives

Compare AF0805FR-102KL with alternatives