RMC-101211FB
vs
CRCW08051K21FKTA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CINETECH IND CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
Bulk
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
1210 Ω
|
1210 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RMC
|
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
RATED AC VOLTAGE (V): 150
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RMC-101211FB with alternatives
Compare CRCW08051K21FKTA with alternatives