RMC-046193FR vs CR-02FPB--619K feature comparison

RMC-046193FR Cinetech Industrial Co Ltd

Buy Now Datasheet

CR-02FPB--619K Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD VIKING TECH CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 619000 Ω 619000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RMC-046193FR with alternatives

Compare CR-02FPB--619K with alternatives