RMC-044223FB vs 0402WGF4223T1 feature comparison

RMC-044223FB Cinetech Industrial Co Ltd

Buy Now Datasheet

0402WGF4223T1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 422000 Ω 422000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RMC-044223FB with alternatives

Compare 0402WGF4223T1 with alternatives