RMC-043830FB vs RMCS0402FG383R feature comparison

RMC-043830FB Cinetech Industrial Co Ltd

Buy Now Datasheet

RMCS0402FG383R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 383 Ω 383 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMC
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare RMC-043830FB with alternatives

Compare RMCS0402FG383R with alternatives