RMB2S-E3/45
vs
RBM2S-TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MICRO COMMERCIAL COMPONENTS
Part Package Code
TO-269AA
Package Description
R-PDSO-G4
ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Breakdown Voltage-Min
200 V
200 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.15 V
JEDEC-95 Code
TO-269AA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
10
Base Number Matches
2
1
Rohs Code
Yes
Compare RMB2S-E3/45 with alternatives
Compare RBM2S-TP with alternatives