RMA15DTMT vs GMA15DTAN feature comparison

RMA15DTMT Sullins Connector Solutions

Buy Now Datasheet

GMA15DTAN Sullins Connector Solutions

Buy Now Datasheet
Yes Yes
Active Active
SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.37 inch 0.37 inch
0.61 inch 0.76 inch
2.68 inch 2.68 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
NOT SPECIFIED NOT SPECIFIED
GOLD OVER NICKEL GOLD OVER NICKEL
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
30 mΩ 30 mΩ
BELLOWED TYPE BELLOWED TYPE
NO NO
POLYPHENYLENE SULFIDE POLYAMIDE
e4 e4
0.125 inch 0.125 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
150 °C 150 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
30u inch 30u inch
3 A 3 A
0.25 inch 0.1 inch
3.175 mm 3.175 mm
SOLDER SOLDER
30 30
1 1

Compare RMA15DTMT with alternatives

Compare GMA15DTAN with alternatives