RM73B3ATE750J vs 25121WJ0750TAE feature comparison

RM73B3ATE750J KOA Speer Electronics Inc

Buy Now Datasheet

25121WJ0750TAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
SMT, 2512
not_compliant compliant
EAR99 EAR99
8533.21.00.30
Film Chip
e0 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.35 mm
RECTANGULAR PACKAGE
SMT SMT
3.1 mm 3.2 mm
TR, PUNCHED PLASTIC, 7 INCH
1 W 1 W
70 °C
MIL-R-55342
75 Ω 75 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
1 1
2512(1W,GJ TOL)

Compare RM73B3ATE750J with alternatives

Compare 25121WJ0750TAE with alternatives