RM73B2BTED181J vs CR32-181JF feature comparison

RM73B2BTED181J KOA Speer Electronics Inc

Buy Now Datasheet

CR32-181JF ASJ Holdings Limited

Buy Now Datasheet
No No
Obsolete Obsolete
KOA SPEER ELECTRONICS INC ASJ PTE LTD
CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Film
e0 e0
RK73B
SURFACE MOUNT
2 2
155 °C
-55 °C
0.6 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PUNCHED PLASTIC, 10 INCH
0.25 W
70 °C
MIL-R-55342
180 Ω
FIXED RESISTOR FIXED RESISTOR
RM73
1206
YES
METAL GLAZE/THICK FILM
200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5%
200 V
1 1

Compare RM73B2BTED181J with alternatives

Compare CR32-181JF with alternatives