RM73B2BTED181J vs 1206S4J0181B4E feature comparison

RM73B2BTED181J KOA Speer Electronics Inc

Buy Now Datasheet

1206S4J0181B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30
Film Chip
e0 e3
RK73B
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PUNCHED PLASTIC, 10 INCH
0.25 W 0.25 W
70 °C
MIL-R-55342
180 Ω 180 Ω
FIXED RESISTOR FIXED RESISTOR
RM73 1206(1/4WS,GJ TOL)
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare RM73B2BTED181J with alternatives

Compare 1206S4J0181B4E with alternatives