RM73B2BTE754J vs MC1206P-754-JBQ feature comparison

RM73B2BTE754J KOA Speer Electronics Inc

Buy Now Datasheet

MC1206P-754-JBQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Film Chip
JESD-609 Code e0 e0
Manufacturer Series RK73B
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PUNCHED PLASTIC, 7 INCH Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-R-55342
Resistance 750000 Ω 750000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RM73
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RM73B2BTE754J with alternatives

Compare MC1206P-754-JBQ with alternatives