RM73B2AT302G vs FWF05GT-302 feature comparison

RM73B2AT302G KOA Speer Electronics Inc

Buy Now Datasheet

FWF05GT-302 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Package Description SMT, 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Film Chip
JESD-609 Code e0
Manufacturer Series RK73B
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard MIL-R-55342 AEC-Q200
Resistance 3000 Ω 3000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RM73 FWF
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RM73B2AT302G with alternatives

Compare FWF05GT-302 with alternatives