RM735012
vs
RM732012
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Body Breadth |
35.5 mm
|
35.5 mm
|
Body Height |
73.5 mm
|
48.5 mm
|
Body Length or Diameter |
38.5 mm
|
38.5 mm
|
Coil Current(DC)-Max |
0.133 A
|
0.133 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
1600 mW
|
1600 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
86 Ω
|
86 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Current(DC)-Max |
16 A
|
16 A
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
PANEL MOUNT
|
SOCKET MOUNT
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
38.5mm x 35.5mm x 73.5mm
|
38.5mm x 35.5mm x 48.5mm
|
Reference Standard |
UL; VDE
|
UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
SNAP ON
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|
Compare RM735012 with alternatives
Compare RM732012 with alternatives