RM54ACTQ541SSA vs 5962H9659301QXC feature comparison

RM54ACTQ541SSA Texas Instruments

Buy Now Datasheet

5962H9659301QXC Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP AEROFLEX COLORADO SPRINGS
Package Description DFP, DFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family ACT ACT
JESD-30 Code R-GDFP-F20 R-CDFP-F20
JESD-609 Code e0 e4
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 9 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.731 mm 6.9215 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 20
Package Equivalence Code FL20,.3
Total Dose 1M Rad(Si) V

Compare RM54ACTQ541SSA with alternatives

Compare 5962H9659301QXC with alternatives