RM4R7M50TB16.3X5 vs NSRN4R7M50V6.3X5SPF feature comparison

RM4R7M50TB16.3X5 IBS Electronics Inc

Buy Now Datasheet

NSRN4R7M50V6.3X5SPF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 5 mm 5 mm
Manufacturer Series RM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RM
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 53000 mΩ
Packing Method Bulk
Ripple Current 20 mA

Compare RM4R7M50TB16.3X5 with alternatives

Compare NSRN4R7M50V6.3X5SPF with alternatives