RM48L740DZWTT
vs
TMS5702134CZWTQQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
LFBGA,
LFBGA, BGA337,19X19,32
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
22
22
Bit Size
32
32
Boundary Scan
YES
CPU Family
CORTEX-R5F
CORTEX-R4F
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
16
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B337
S-PBGA-B337
JESD-609 Code
e1
e1
Length
16 mm
16 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
16
Number of External Interrupts
Number of I/O Lines
64
144
Number of Serial I/Os
7
Number of Terminals
337
337
Number of Timers
41
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
262144
262144
RAM (words)
256
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.4 mm
1.4 mm
Speed
200 MHz
180 MHz
Supply Current-Max
400 mA
375 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
16 mm
16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
337
Package Equivalence Code
BGA337,19X19,32
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Compare RM48L740DZWTT with alternatives
Compare TMS5702134CZWTQQ1 with alternatives