RM47Q16TR635X5 vs RM47Q16TR525X5 feature comparison

RM47Q16TR635X5 IBS Electronics Inc

Buy Now Datasheet

RM47Q16TR525X5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 5 mm 5 mm
Manufacturer Series RM RM
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 16 V 16 V
Series RM RM
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare RM47Q16TR635X5 with alternatives

Compare RM47Q16TR525X5 with alternatives