RM47Q16TR265X5
vs
RM47Q16TR525X5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
5 mm
5 mm
Manufacturer Series
RM
RM
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
RM
RM
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare RM47Q16TR265X5 with alternatives
Compare RM47Q16TR525X5 with alternatives