RM4195D
vs
SE5554T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
SIGNETICS CORP
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
3 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
18 V
20 V
JESD-30 Code
R-CDIP-T8
O-MBCY-W8
JESD-609 Code
e0
Line Regulation-Max
0.02%
Load Regulation-Max
0.03%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
175 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.1 A
Output Current2-Max
0.1 A
Output Voltage1-Max
15.5 V
15.75 V
Output Voltage1-Min
14.5 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Output Voltage2-Nom
-15 V
-15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DIP
BCY
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
3%
5%
Base Number Matches
2
1
Part Package Code
TO-99
Package Description
,
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare RM4195D with alternatives
Compare SE5554T with alternatives