RM352-059-321-5500BN
vs
ESA18HCMH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIRBORN INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
AirBorn
|
|
Body Breadth |
0.275 inch
|
0.37 inch
|
Body Depth |
0.3 inch
|
0.61 inch
|
Body Length |
2.205 inch
|
3.055 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
30 mΩ
|
Contact Style |
RND PIN-SKT
|
BELLOWED TYPE
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.075 inch
|
0.125 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.25 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
GUIDE SLOT
|
HOLE .125-.137
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
6.35 mm
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.14 inch
|
0.56 inch
|
Terminal Pitch |
1.905 mm
|
3.175 mm
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Total Number of Contacts |
59
|
18
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Board Mounting Option |
|
HOLE .125-.137
|
Dielectric Withstanding Voltage |
|
800VDC V
|
Insertion Force-Max |
|
2.224 N
|
Insulator Color |
|
BLUE-GREEN
|
JESD-609 Code |
|
e4
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL, CSA
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare RM352-059-321-5500BN with alternatives
Compare ESA18HCMH with alternatives