RM332-122-111-0256
vs
0151S-18-B1-S3-10-A
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AIRBORN INC
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.275 inch
|
0.098 inch
|
Body Depth |
0.3 inch
|
0.067 inch
|
Body Length |
3.44 inch
|
0.9 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
.695 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYESTER
|
Mating Contact Pitch |
0.075 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.075 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Rated Current (Signal) |
3 A
|
1 A
|
Termination Type |
SOLDER LUG
|
|
Total Number of Contacts |
122
|
18
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BREAKABLE
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
5.588 mm
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare RM332-122-111-0256 with alternatives
Compare 0151S-18-B1-S3-10-A with alternatives