RM322-104-211-2900 vs LXB70DCRT feature comparison

RM322-104-211-2900 AirBorn Inc

Buy Now Datasheet

LXB70DCRT Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIRBORN INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.275 inch 0.37 inch
Body Depth 0.3 inch 0.61 inch
Body Length 3.33 inch 4.34 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 15 mΩ 30 mΩ
Contact Style RND PIN-SKT BELLOWED TYPE
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max .695 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYCARBONATE
Mating Contact Pitch 0.075 inch 0.05 inch
Mating Contact Row Spacing 0.075 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Option 2 JACKSCREW FLUSH
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.905 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Terminal Length 0.14 inch
Terminal Pitch 1.905 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 104 140
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option HOLE .125 DIA.TYP
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Dielectric Withstanding Voltage 250VDC V
Plating Thickness 30u inch
Reference Standard UL, CSA
Withdrawl Force-Min .278 N

Compare RM322-104-211-2900 with alternatives

Compare LXB70DCRT with alternatives