RM322-059-221-5500 vs 50294-559HC feature comparison

RM322-059-221-5500 AirBorn Inc

Buy Now Datasheet

50294-559HC Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NICKEL PALLADIUM GOLD (30)
Contact Finish Termination GOLD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 1.91 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 59 59
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare RM322-059-221-5500 with alternatives

Compare 50294-559HC with alternatives