RM312-047-102-2900 vs RM312-047-122-5500 feature comparison

RM312-047-102-2900 AirBorn Inc

Buy Now Datasheet

RM312-047-122-5500 AirBorn Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.275 inch 0.275 inch
Body Depth 0.3 inch 0.3 inch
Body Length 1.565 inch 1.565 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.075 inch 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.905 mm 1.905 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Terminal Length 0.15 inch 0.15 inch
Terminal Pitch 1.91 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 47 47
Base Number Matches 1 1
Samacsys Manufacturer AirBorn

Compare RM312-047-102-2900 with alternatives

Compare RM312-047-122-5500 with alternatives