RM25F1873BP vs FCR25FX-1873 feature comparison

RM25F1873BP Cal-Chip Electronics

Buy Now Datasheet

FCR25FX-1873 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CAL-CHIP ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Glass Coat Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 3.1 mm
Packing Method BULK TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 187000 Ω 187000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series FCR25F(HIGH POWER)

Compare RM25F1873BP with alternatives

Compare FCR25FX-1873 with alternatives