RM252-080-311-5570
vs
HTMS-140-55-G-D-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
AirBorn
Additional Feature
POLARIZED
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (10)
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
5 A
Terminal Pitch
1.91 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
80
80
Base Number Matches
1
1
UL Flammability Code
94V-0
Compare RM252-080-311-5570 with alternatives
Compare HTMS-140-55-G-D-SM with alternatives