RM250DZ-2H vs PD25016 feature comparison

RM250DZ-2H Mitsubishi Electric

Buy Now Datasheet

PD25016 Nihon Inter Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP NIHON INTER ELECTRONICS CORP
Package Description R-PUFM-X8 R-XUFM-X4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SERIES CONNECTED, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PUFM-X8 R-XUFM-X4
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 8 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 250 A 250 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1600 V 1600 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare RM250DZ-2H with alternatives

Compare PD25016 with alternatives