RM20JL753 vs CR2010-JW-753E feature comparison

RM20JL753 TA-I Technology Co Ltd

Buy Now Datasheet

CR2010-JW-753E Bourns Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Tape, Paper TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Manufacturer Series CR2010
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series CR2010/2512(J TOL)
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RM20JL753 with alternatives

Compare CR2010-JW-753E with alternatives