RM1WR-274K-F
vs
NMCR2512FT274K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RFE INTERNATIONAL INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Tape, Plastic
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
Resistance
274000 Ω
274000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2019-07-16
JESD-609 Code
e3
Manufacturer Series
NMCR
Series
NMCR
Terminal Finish
Matte Tin (Sn)
Compare RM1WR-274K-F with alternatives
Compare NMCR2512FT274K with alternatives