RM14F5113CT vs RK73H2ERTTED5113F feature comparison

RM14F5113CT Cal-Chip Electronics

Buy Now Datasheet

RK73H2ERTTED5113F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 16.6243
Category CO2 Kg 4.54
CO2 75.47432200000002
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 7440-02-0
EFUP 15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, Paper, 7 Inch TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 511000 Ω 511000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 5 1
Additional Feature ANTI-SULFUR
Reference Standard AEC-Q200

Compare RM14F5113CT with alternatives

Compare RK73H2ERTTED5113F with alternatives