RM12JT391 vs S1206391JR feature comparison

RM12JT391 TA-I Technology Co Ltd

Buy Now Datasheet

S1206391JR Liket Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TA-I TECHNOLOGY CO LTD LIKET CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method Tape, Paper TR, Paper
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 390 Ω 390 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series S1206(J)

Compare RM12JT391 with alternatives

Compare S1206391JR with alternatives