RM12FTN4641 vs RK73H2BGBK4641F feature comparison

RM12FTN4641 TA-I Technology Co Ltd

Buy Now Datasheet

RK73H2BGBK4641F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
TA-I TECHNOLOGY CO LTD KOA SPEER ELECTRONICS INC
CHIP, LEAD FREE CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, Paper, 7 Inch Bulk
0.25 W 0.25 W
70 °C 70 °C
4640 Ω 4640 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
IEC60115-8, PRECISION
AEC-Q200

Compare RM12FTN4641 with alternatives

Compare RK73H2BGBK4641F with alternatives