RM12F5762CT-H vs RK73H2BXTED5762F feature comparison

RM12F5762CT-H Cal-Chip Electronics

Buy Now Datasheet

RK73H2BXTED5762F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH Tape, Embossed/Plastic
0.33 W 0.25 W
70 °C
57600 Ω 57600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL SILVER PALLADIUM
WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
e4
RK73H2B(FTOL)
AEC-Q200
RK73H

Compare RM12F5762CT-H with alternatives

Compare RK73H2BXTED5762F with alternatives