RM12F4533CTDK vs CR-06FP6--453K feature comparison

RM12F4533CTDK Cal-Chip Electronics

Buy Now Datasheet

CR-06FP6--453K Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC VIKING TECH CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.3333 W
Rated Temperature 70 °C 70 °C
Resistance 453000 Ω 453000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RM12F4533CTDK with alternatives

Compare CR-06FP6--453K with alternatives