RM10FLN11R8 vs CR0805F11R8T1LF feature comparison

RM10FLN11R8 TA-I Technology Co Ltd

Buy Now Datasheet

CR0805F11R8T1LF New Sincere Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD NEW SINCERE ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Construction Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Paper TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 11.8 Ω 11.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Series CR0805(F)

Compare RM10FLN11R8 with alternatives

Compare CR0805F11R8T1LF with alternatives