RM10F1650CT vs RMCS1/101651%A feature comparison

RM10F1650CT Cal-Chip Electronics

Buy Now Datasheet

RMCS1/101651%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
CAL-CHIP ELECTRONICS INC STACKPOLE ELECTRONICS INC
SMT, 0805 SMT, 0805
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch BULK
0.125 W 0.125 W
70 °C 70 °C
165 Ω 165 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
ANTI-SULFUR
RMCS
RMCS1/10(100PPM,1%)

Compare RM10F1650CT with alternatives

Compare RMCS1/101651%A with alternatives