RM10F1271CT-H vs RK73H2AGTD1271F feature comparison

RM10F1271CT-H Cal-Chip Electronics

Buy Now Datasheet

RK73H2AGTD1271F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0805 SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
0.3333 W 0.25 W
70 °C 70 °C
1270 Ω 1270 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
e4
RECTANGULAR PACKAGE
AEC-Q200

Compare RM10F1271CT-H with alternatives

Compare RK73H2AGTD1271F with alternatives