RM1/2WF20102371 vs RMC12-2371FTP feature comparison

RM1/2WF20102371 Pak Heng Resistors Co Ltd

Buy Now Datasheet

RMC12-2371FTP Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer PAK HENG RESISTOR CO LTD KAMAYA ELECTRIC CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 2370 Ω 2370 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Construction Thick Film
JESD-609 Code e3
Manufacturer Series RMC
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC
Rated Temperature 70 °C
Series RMC
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RM1/2WF20102371 with alternatives

Compare RMC12-2371FTP with alternatives