RM1/10WF08057150
vs
CR0805F7150T1LF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
PAK HENG RESISTOR CO LTD
|
CHIP TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Manufacturer Series |
RM0805(F)
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.5 mm
|
|
Package Length |
2 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.25 mm
|
|
Rated Power Dissipation (P) |
0.1 W
|
|
Resistance |
715 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
RM0805(F)
|
|
Size Code |
0805
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Tolerance |
1%
|
|
Working Voltage |
150 V
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
CHIP
|
|
|
|
Compare RM1/10WF08057150 with alternatives
Compare CR0805F7150T1LF with alternatives