RM06JLN8R2 vs RK73B1JTTC8R2J feature comparison

RM06JLN8R2 TA-I Technology Co Ltd

Buy Now Datasheet

RK73B1JTTC8R2J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch Tape, Paper
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 8.2 Ω 8.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Reference Standard MIL-R-55342F

Compare RM06JLN8R2 with alternatives

Compare RK73B1JTTC8R2J with alternatives