RM06JLN161 vs CR16TR161J feature comparison

RM06JLN161 TA-I Technology Co Ltd

Buy Now Datasheet

CR16TR161J Akahane Electronics Ind Corp

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
TA-I TECHNOLOGY CO LTD AKAHANE ELECTRONICS IND CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR
0.1 W 0.1 W
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
5% 5%
50 V 50 V
1 1
CR

Compare RM06JLN161 with alternatives

Compare CR16TR161J with alternatives