RM06FTN5620 vs CR0603-10W-5620FT feature comparison

RM06FTN5620 TA-I Technology Co Ltd

Buy Now Datasheet

CR0603-10W-5620FT VENKEL LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TA-I TECHNOLOGY CO LTD VENKEL LTD
CHIP, LEAD FREE CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
562 Ω 562 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Venkel

Compare RM06FTN5620 with alternatives

Compare CR0603-10W-5620FT with alternatives