RM06FT2371 vs 9C06031A2371FKAF4 feature comparison

RM06FT2371 TA-I Technology Co Ltd

Buy Now Datasheet

9C06031A2371FKAF4 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
TA-I TECHNOLOGY CO LTD YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3 e4
2 2
125 °C 125 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
Tape, Paper Tape, Paper
0.1 W 0.1 W
2370 Ω 2370 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier NICKEL GOLD
1% 1%
50 V 50 V
1 1
SURFACE MOUNT
YES
WRAPAROUND

Compare RM06FT2371 with alternatives

Compare 9C06031A2371FKAF4 with alternatives