RM04J912CT-H vs HP02WAJ0912T5E feature comparison

RM04J912CT-H Cal-Chip Electronics

Buy Now Datasheet

HP02WAJ0912T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR
0.1 W 0.1 W
70 °C 70 °C
9100 Ω 9100 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1

Compare RM04J912CT-H with alternatives

Compare HP02WAJ0912T5E with alternatives