RM04FTN1542 vs NRC04F1542HTRF feature comparison

RM04FTN1542 TA-I Technology Co Ltd

Buy Now Datasheet

NRC04F1542HTRF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
TA-I TECHNOLOGY CO LTD NIC COMPONENTS CORP
CHIP, LEAD FREE CHIP
compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.32 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.0625 W 0.125 W
70 °C 70 °C
15400 Ω 15400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
AEC-Q200

Compare RM04FTN1542 with alternatives

Compare NRC04F1542HTRF with alternatives