RM04FLN2053 vs CDP0402205K1%100PPM/KNP20 feature comparison

RM04FLN2053 TA-I Technology Co Ltd

Buy Now Datasheet

CDP0402205K1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
TA-I TECHNOLOGY CO LTD MICROTECH GMBH ELECTRONIC
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.4 mm
1 mm 1.05 mm
SMT SMT
0.5 mm 0.55 mm
TR, Paper, 13 Inch TR, CARDBOARD, 13 INCH
0.0625 W 0.1 W
70 °C 70 °C
205000 Ω 205000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare RM04FLN2053 with alternatives

Compare CDP0402205K1%100PPM/KNP20 with alternatives