RM04F3163CT vs NRC-AS04F3163TRQYF feature comparison

RM04F3163CT Cal-Chip Electronics

Buy Now Datasheet

NRC-AS04F3163TRQYF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC NIC COMPONENTS CORP
SMT, 0402 SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.0625 W 0.063 W
70 °C 70 °C
316000 Ω 316000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
ANTI-SULFUR

Compare RM04F3163CT with alternatives

Compare NRC-AS04F3163TRQYF with alternatives