RM04F3163CT vs 0402WGF3163C3 feature comparison

RM04F3163CT Cal-Chip Electronics

Buy Now Datasheet

0402WGF3163C3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
CAL-CHIP ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
SMT, 0402
compliant compliant
EAR99
8533.21.00.30
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C
316000 Ω 316000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
1% 1%
50 V 50 V
1 1
0402(1/16W,F TOL)

Compare RM04F3163CT with alternatives

Compare 0402WGF3163C3 with alternatives