RM02J203CT vs CR25203J feature comparison

RM02J203CT Cal-Chip Electronics

Buy Now Datasheet

CR25203J MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC MERITEK ELECTRONICS CORP
Package Description SMT, 0201 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare RM02J203CT with alternatives

Compare CR25203J with alternatives